
T491A684M020AT | |
---|---|
DigiKey Part Number | 399-10130-2-ND - Tape & Reel (TR) 399-10130-1-ND - Cut Tape (CT) 399-10130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684M020AT |
Description | CAP TANT 0.68UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.27200 | $22.72 |
50 | $1.69580 | $84.79 |
100 | $1.51800 | $151.80 |
500 | $1.21800 | $609.00 |
1,000 | $1.12531 | $1,125.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04909 | $2,098.18 |
4,000 | $0.98636 | $3,945.44 |
6,000 | $0.95495 | $5,729.70 |
10,000 | $0.92013 | $9,201.30 |
14,000 | $0.89978 | $12,596.92 |
20,000 | $0.88020 | $17,604.00 |
24,000 | $0.87093 | $20,902.32 |
48,000 | $0.83968 | $40,304.64 |
50,000 | $0.83803 | $41,901.50 |