Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A224K035ATE18K

DigiKey Part Number
399-5068-2-ND - Tape & Reel (TR)
399-5068-1-ND - Cut Tape (CT)
399-5068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499A224K035ATE18K
Description
CAP TANT 0.22UF 10% 35V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A224K035ATE18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.43200$34.32
50$2.61600$130.80
100$2.36480$236.48
500$1.93928$969.64
1,000$1.80790$1,807.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69976$3,399.52
4,000$1.61073$6,442.92
6,000$1.56615$9,396.90
10,000$1.51674$15,167.40
14,000$1.48786$20,830.04
20,000$1.46006$29,201.20
24,000$1.44690$34,725.60
48,000$1.40254$67,321.92
50,000$1.40018$70,009.00
Manufacturers Standard Package