
T498D685K035ATE900 | |
|---|---|
DigiKey Part Number | 399-18109-2-ND - Tape & Reel (TR) 399-18109-1-ND - Cut Tape (CT) 399-18109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D685K035ATE900 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D685K035ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $8.56600 | $85.66 |
| 50 | $6.84180 | $342.09 |
| 100 | $6.30980 | $630.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.41154 | $2,705.77 |
| 1,000 | $5.13349 | $5,133.49 |
| 1,500 | $4.99420 | $7,491.30 |
| 2,500 | $4.83988 | $12,099.70 |
| 3,500 | $4.74965 | $16,623.78 |
| 5,000 | $4.66286 | $23,314.30 |
| 6,000 | $4.62171 | $27,730.26 |
| 12,000 | $4.48316 | $53,797.92 |
| 12,500 | $4.47582 | $55,947.75 |

