
T498C106K025ATE1K1 | |
|---|---|
DigiKey Part Number | 399-4764-2-ND - Tape & Reel (TR) 399-4764-1-ND - Cut Tape (CT) 399-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C106K025ATE1K1 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498C106K025ATE1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.47000 | $64.70 |
| 50 | $5.09580 | $254.79 |
| 100 | $4.67240 | $467.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.36228 | $1,681.14 |
| 1,000 | $3.17382 | $3,173.82 |
| 1,500 | $3.07945 | $4,619.18 |
| 2,500 | $2.97488 | $7,437.20 |
| 3,500 | $2.91375 | $10,198.12 |
| 5,000 | $2.85495 | $14,274.75 |
| 6,000 | $2.83508 | $17,010.48 |

