T498 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498C106K025ATE1K1

DigiKey Part Number
399-4764-2-ND - Tape & Reel (TR)
399-4764-1-ND - Cut Tape (CT)
399-4764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498C106K025ATE1K1
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498C106K025ATE1K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.47000$64.70
50$5.09580$254.79
100$4.67240$467.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.36228$1,681.14
1,000$3.17382$3,173.82
1,500$3.07945$4,619.18
2,500$2.97488$7,437.20
3,500$2.91375$10,198.12
5,000$2.85495$14,274.75
6,000$2.83508$17,010.48
Manufacturers Standard Package