
T498B225K025ATE3K0 | |
|---|---|
DigiKey Part Number | 399-4763-2-ND - Tape & Reel (TR) 399-4763-1-ND - Cut Tape (CT) 399-4763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B225K025ATE3K0 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B225K025ATE3K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.91600 | $39.16 |
| 50 | $3.00560 | $150.28 |
| 100 | $2.72490 | $272.49 |
| 500 | $2.25060 | $1,125.30 |
| 1,000 | $2.10400 | $2,104.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98342 | $3,966.84 |
| 4,000 | $1.88415 | $7,536.60 |
| 6,000 | $1.83441 | $11,006.46 |
| 10,000 | $1.77930 | $17,793.00 |
| 14,000 | $1.74708 | $24,459.12 |
| 20,000 | $1.71608 | $34,321.60 |
| 24,000 | $1.70139 | $40,833.36 |
| 48,000 | $1.65191 | $79,291.68 |

