1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B105K035ATE4K4

DigiKey Part Number
399-18106-2-ND - Tape & Reel (TR)
399-18106-1-ND - Cut Tape (CT)
399-18106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498B105K035ATE4K4
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498B105K035ATE4K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.4Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.34000$7.34
10$4.65000$46.50
50$3.59960$179.98
100$3.27560$327.56
500$2.72934$1,364.67
1,000$2.56038$2,560.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.42132$4,842.64
4,000$2.30682$9,227.28
6,000$2.24948$13,496.88
10,000$2.18589$21,858.90
14,000$2.14873$30,082.22
20,000$2.11297$42,259.40
24,000$2.09602$50,304.48
Manufacturers Standard Package