
T498B105K035ATE4K4 | |
|---|---|
DigiKey Part Number | 399-18106-2-ND - Tape & Reel (TR) 399-18106-1-ND - Cut Tape (CT) 399-18106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B105K035ATE4K4 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B105K035ATE4K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.4Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $4.65000 | $46.50 |
| 50 | $3.59960 | $179.98 |
| 100 | $3.27560 | $327.56 |
| 500 | $2.72934 | $1,364.67 |
| 1,000 | $2.56038 | $2,560.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.42132 | $4,842.64 |
| 4,000 | $2.30682 | $9,227.28 |
| 6,000 | $2.24948 | $13,496.88 |
| 10,000 | $2.18589 | $21,858.90 |
| 14,000 | $2.14873 | $30,082.22 |
| 20,000 | $2.11297 | $42,259.40 |
| 24,000 | $2.09602 | $50,304.48 |

