100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D107M006ATE400

DigiKey Part Number
399-3947-2-ND - Tape & Reel (TR)
399-3947-1-ND - Cut Tape (CT)
399-3947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D107M006ATE400
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T496D107M006ATE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.58000$23.58
10$16.38200$163.82
50$13.51700$675.85
100$12.63020$1,263.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.13064$5,565.32
1,000$10.66610$10,666.10
1,500$10.43347$15,650.20
2,500$10.17554$25,438.85
3,500$10.02472$35,086.52
5,000$9.87965$49,398.25
6,000$9.81091$58,865.46
Manufacturers Standard Package