
T496B106K006CH632A | |
|---|---|
DigiKey Part Number | 399-T496B106K006CH632ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B106K006CH632A |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K006CH632A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $359.17797 | $718,355.94 |

