
T495X686M020ATE150 | |
|---|---|
DigiKey Part Number | 399-8546-2-ND - Tape & Reel (TR) 399-8546-1-ND - Cut Tape (CT) 399-8546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M020ATE150 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M020ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.68000 | $22.68 |
| 10 | $15.68900 | $156.89 |
| 50 | $12.91820 | $645.91 |
| 100 | $12.06150 | $1,206.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.61110 | $5,305.55 |
| 1,000 | $10.16206 | $10,162.06 |
| 1,500 | $9.93716 | $14,905.74 |
| 2,500 | $9.68773 | $24,219.33 |
| 3,500 | $9.54193 | $33,396.76 |
| 5,000 | $9.40166 | $47,008.30 |
| 6,000 | $9.33520 | $56,011.20 |

