
T495X477M010ATE045 | |
|---|---|
DigiKey Part Number | 399-9773-2-ND - Tape & Reel (TR) 399-9773-1-ND - Cut Tape (CT) 399-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M010ATE045 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.97000 | $51.97 |
| 10 | $38.24700 | $382.47 |
| 50 | $32.77600 | $1,638.80 |
| 100 | $31.08310 | $3,108.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.34398 | $12,171.99 |


