
T495X476K035AHE185 | |
|---|---|
DigiKey Part Number | 399-T495X476K035AHE185TR-ND - Tape & Reel (TR) 399-T495X476K035AHE185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495X476K035AHE185 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035AHE185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 185mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.51000 | $30.51 |
| 10 | $21.57900 | $215.79 |
| 50 | $18.03520 | $901.76 |
| 100 | $16.93790 | $1,693.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.08180 | $7,540.90 |
| 1,000 | $14.50704 | $14,507.04 |
| 1,500 | $14.21907 | $21,328.60 |
| 2,500 | $13.89986 | $34,749.65 |
| 3,500 | $13.71313 | $47,995.96 |
| 5,000 | $13.53356 | $67,667.80 |
| 6,000 | $13.44845 | $80,690.70 |

