
T495X476K035AHE185 | |
|---|---|
DigiKey Part Number  | 399-T495X476K035AHE185TR-ND - Tape & Reel (TR) 399-T495X476K035AHE185CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | T495X476K035AHE185  | 
Description  | CAP TANT 47UF 10% 35V 2917  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495X476K035AHE185 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 185mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $30.51000 | $30.51 | 
| 10 | $21.57900 | $215.79 | 
| 50 | $18.03520 | $901.76 | 
| 100 | $16.93790 | $1,693.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $15.08180 | $7,540.90 | 
| 1,000 | $14.50704 | $14,507.04 | 
| 1,500 | $14.21907 | $21,328.60 | 
| 2,500 | $13.89986 | $34,749.65 | 
| 3,500 | $13.71313 | $47,995.96 | 
| 5,000 | $13.53356 | $67,667.80 | 
| 6,000 | $13.44845 | $80,690.70 | 

