47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K025ATE080

DigiKey Part Number
399-5205-2-ND - Tape & Reel (TR)
399-5205-1-ND - Cut Tape (CT)
399-5205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K025ATE080
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K025ATE080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.41000$27.41
10$19.24600$192.46
50$15.99560$799.78
100$14.99040$1,499.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.29166$6,645.83
1,000$12.76552$12,765.52
1,500$12.50203$18,753.04
2,500$12.20982$30,524.55
3,500$12.03896$42,136.36
5,000$11.87458$59,372.90
6,000$11.79665$70,779.90
Manufacturers Standard Package