
T495X476K020ATE065 | |
|---|---|
DigiKey Part Number | 399-4804-2-ND - Tape & Reel (TR) 399-4804-1-ND - Cut Tape (CT) 399-4804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K020ATE065 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K020ATE065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 65mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8,933 | 399-8389-1-ND | $15.62000 | Similar |
| T494D476K020AT | KEMET | 3,929 | 399-8478-1-ND | $19.24000 | Similar |
| T496X476K020ATE300 | KEMET | 610 | 399-T496X476K020ATE300CT-ND | $51.71000 | Similar |
| 594D476X9020D2T | Vishay Sprague | 751 | 718-594D476X9020D2TCT-ND | $38.81000 | Similar |
| TAJY476K020RNJ | KYOCERA AVX | 5,017 | 478-TAJY476K020RNJCT-ND | $24.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $20.16700 | $201.67 |
| 50 | $16.76040 | $838.02 |
| 100 | $15.70800 | $1,570.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.92772 | $6,963.86 |
| 1,000 | $13.37638 | $13,376.38 |
| 1,500 | $13.10019 | $19,650.28 |
| 2,500 | $12.79400 | $31,985.00 |
| 3,500 | $12.61495 | $44,152.33 |
| 5,000 | $12.44271 | $62,213.55 |

