
T495X337M006ATE100 | |
---|---|
DigiKey Part Number | 399-8540-2-ND - Tape & Reel (TR) 399-8540-1-ND - Cut Tape (CT) 399-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337M006ATE100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $16.34000 | $163.40 |
50 | $13.47100 | $673.55 |
100 | $12.58580 | $1,258.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.08714 | $5,543.57 |
1,000 | $10.62315 | $10,623.15 |
1,500 | $10.39069 | $15,586.03 |
2,500 | $10.13303 | $25,332.58 |
3,500 | $9.98232 | $34,938.12 |
5,000 | $9.83734 | $49,186.70 |
6,000 | $9.76864 | $58,611.84 |