
T494D337M006AH | |
---|---|
DigiKey Part Number | 399-T494D337M006AHTR-ND - Tape & Reel (TR) 399-T494D337M006AHCT-ND - Cut Tape (CT) 399-T494D337M006AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337M006AH |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337M006AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
10 | $28.09800 | $280.98 |
50 | $23.75600 | $1,187.80 |
100 | $22.41190 | $2,241.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.13814 | $10,069.07 |
1,000 | $19.43371 | $19,433.71 |
1,500 | $19.08077 | $28,621.16 |
2,500 | $18.68955 | $46,723.88 |
3,500 | $18.46060 | $64,612.10 |