
T495X336M035ATE175 | |
---|---|
DigiKey Part Number | 399-5266-2-ND - Tape & Reel (TR) 399-5266-1-ND - Cut Tape (CT) 399-5266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M035ATE175 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M035ATE175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $14.53800 | $145.38 |
50 | $11.91820 | $595.91 |
100 | $11.10910 | $1,110.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.73994 | $4,869.97 |
1,000 | $9.31615 | $9,316.15 |
1,500 | $9.10388 | $13,655.82 |
2,500 | $8.86850 | $22,171.25 |
3,500 | $8.73093 | $30,558.26 |
5,000 | $8.59852 | $42,992.60 |
6,000 | $8.53583 | $51,214.98 |