
T495X336M035ATE175 | |
|---|---|
DigiKey Part Number | 399-5266-2-ND - Tape & Reel (TR) 399-5266-1-ND - Cut Tape (CT) 399-5266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M035ATE175 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M035ATE175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $14.40800 | $144.08 |
| 50 | $11.81180 | $590.59 |
| 100 | $11.00990 | $1,100.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.65298 | $4,826.49 |
| 1,000 | $9.23297 | $9,232.97 |
| 1,500 | $9.02259 | $13,533.88 |
| 2,500 | $8.78932 | $21,973.30 |
| 3,500 | $8.65297 | $30,285.40 |
| 5,000 | $8.52175 | $42,608.75 |
| 6,000 | $8.45962 | $50,757.72 |

