
T495X227M010ATE100 | |
|---|---|
DigiKey Part Number | 399-8534-2-ND - Tape & Reel (TR) 399-8534-1-ND - Cut Tape (CT) 399-8534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227M010ATE100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.41000 | $23.41 |
| 10 | $16.23500 | $162.35 |
| 50 | $13.38480 | $669.24 |
| 100 | $12.50530 | $1,250.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.01626 | $5,508.13 |
| 1,000 | $10.55522 | $10,555.22 |
| 1,500 | $10.32425 | $15,486.37 |
| 2,500 | $10.06824 | $25,170.60 |
| 3,500 | $9.91850 | $34,714.75 |
| 5,000 | $9.77444 | $48,872.20 |
| 6,000 | $9.70618 | $58,237.08 |

