22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226K025ATE225

DigiKey Part Number
399-8532-2-ND - Tape & Reel (TR)
399-8532-1-ND - Cut Tape (CT)
399-8532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X226K025ATE225
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X226K025ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.31000$20.31
10$13.97600$139.76
50$11.43980$571.99
100$10.65580$1,065.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.33136$4,665.68
1,000$8.92140$8,921.40
1,500$8.71594$13,073.91
2,500$8.48823$21,220.58
3,500$8.35510$29,242.85
5,000$8.22702$41,135.10
6,000$8.16632$48,997.92
Manufacturers Standard Package