
T495X107M016ATE125 | |
---|---|
DigiKey Part Number | 399-9460-2-ND - Tape & Reel (TR) 399-9460-1-ND - Cut Tape (CT) 399-9460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATE125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016ATE125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $15.83000 | $158.30 |
50 | $13.03460 | $651.73 |
100 | $12.17020 | $1,217.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.70670 | $5,353.35 |
1,000 | $10.25361 | $10,253.61 |
1,500 | $10.02669 | $15,040.03 |
2,500 | $9.77501 | $24,437.53 |
3,500 | $9.62789 | $33,697.62 |
5,000 | $9.48636 | $47,431.80 |
6,000 | $9.41930 | $56,515.80 |