
T495X107M016ATE080 | |
|---|---|
DigiKey Part Number | 399-T495X107M016ATE080TR-ND - Tape & Reel (TR) 399-T495X107M016ATE080CT-ND - Cut Tape (CT) 399-T495X107M016ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATE080 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.72000 | $24.72 |
| 10 | $17.24700 | $172.47 |
| 50 | $14.25940 | $712.97 |
| 100 | $13.33670 | $1,333.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.77614 | $5,888.07 |
| 1,000 | $11.29300 | $11,293.00 |
| 1,500 | $11.05091 | $16,576.37 |
| 2,500 | $10.78257 | $26,956.42 |
| 3,500 | $10.62565 | $37,189.78 |
| 5,000 | $10.47465 | $52,373.25 |
| 6,000 | $10.40315 | $62,418.90 |

