
T495X107K020ATE100 | |
|---|---|
DigiKey Part Number | 399-10420-2-ND - Tape & Reel (TR) 399-10420-1-ND - Cut Tape (CT) 399-10420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K020ATE100 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K020ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.51000 | $30.51 |
| 10 | $21.59600 | $215.96 |
| 50 | $18.04820 | $902.41 |
| 100 | $16.95090 | $1,695.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.09436 | $7,547.18 |
| 1,000 | $14.51919 | $14,519.19 |
| 1,500 | $14.23115 | $21,346.72 |
| 2,500 | $13.91171 | $34,779.28 |
| 3,500 | $13.72493 | $48,037.26 |
| 5,000 | $13.54518 | $67,725.90 |
| 6,000 | $13.45999 | $80,759.94 |

