T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495V157M010ATE150

DigiKey Part Number
399-3891-2-ND - Tape & Reel (TR)
399-3891-1-ND - Cut Tape (CT)
399-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495V157M010ATE150
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495V157M010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.85000$26.85
10$18.81100$188.11
50$15.61240$780.62
100$14.62380$1,462.38
500$12.95220$6,476.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.43457$12,434.57
2,000$12.00834$24,016.68
3,000$11.79477$35,384.31
5,000$11.55795$57,789.75
7,000$11.41944$79,936.08
Manufacturers Standard Package