
T495V157M010ATE150 | |
|---|---|
DigiKey Part Number | 399-3891-2-ND - Tape & Reel (TR) 399-3891-1-ND - Cut Tape (CT) 399-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V157M010ATE150 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V157M010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $18.69100 | $186.91 |
| 50 | $15.51260 | $775.63 |
| 100 | $14.53030 | $1,453.03 |
| 500 | $12.86938 | $6,434.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.35507 | $12,355.07 |
| 2,000 | $11.93156 | $23,863.12 |
| 3,000 | $11.71936 | $35,158.08 |
| 5,000 | $11.48405 | $57,420.25 |
| 7,000 | $11.34642 | $79,424.94 |

