
T495V157K006ATE070 | |
---|---|
DigiKey Part Number | 399-4964-2-ND - Tape & Reel (TR) 399-4964-1-ND - Cut Tape (CT) 399-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V157K006ATE070 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V157K006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $16.90900 | $169.09 |
50 | $13.96320 | $698.16 |
100 | $13.05270 | $1,305.27 |
500 | $11.51278 | $5,756.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.03598 | $11,035.98 |
2,000 | $10.64328 | $21,286.56 |
3,000 | $10.44657 | $31,339.71 |
5,000 | $10.22839 | $51,141.95 |
7,000 | $10.10089 | $70,706.23 |