
T495E107K020ATE060 | |
|---|---|
DigiKey Part Number | 399-5131-2-ND - Tape & Reel (TR) 399-5131-1-ND - Cut Tape (CT) 399-5131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E107K020ATE060 |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E107K020ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.27000 | $65.27 |
| 10 | $48.80400 | $488.04 |
| 50 | $42.24640 | $2,112.32 |
| 100 | $40.21650 | $4,021.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.77802 | $18,389.01 |
| 1,000 | $35.71261 | $35,712.61 |
| 1,500 | $35.17891 | $52,768.37 |

