T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686M010ATE150

DigiKey Part Number
399-18350-2-ND - Tape & Reel (TR)
399-18350-1-ND - Cut Tape (CT)
399-18350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D686M010ATE150
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D686M010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.65300$76.53
50$6.07800$303.90
100$5.59270$559.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.77174$2,385.87
1,000$4.51785$4,517.85
1,500$4.39063$6,585.94
2,500$4.24970$10,624.25
3,500$4.16729$14,585.52
5,000$4.08803$20,440.15
6,000$4.05045$24,302.70
12,000$3.92395$47,087.40
12,500$3.91722$48,965.25
Manufacturers Standard Package