68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686K020ATE070

DigiKey Part Number
399-10414-2-ND - Tape & Reel (TR)
399-10414-1-ND - Cut Tape (CT)
399-10414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D686K020ATE070
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D686K020ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D686K006ATKEMET1,031399-3802-1-ND$12.00000Similar
T491D686M006ATKEMET614399-8398-1-ND$9.95000Similar
T493X686K020BH6420KEMET480399-6279-1-ND$146.26000Similar
T495D686K006ATE180KEMET1,956399-10522-1-ND$13.89000Similar
593D686X9020D2TE3Vishay Sprague955718-593D686X9020D2TE3CT-ND$14.06000Direct
In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.24000$19.24
10$13.12200$131.22
50$10.68640$534.32
100$9.93400$993.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.66020$4,330.10
1,000$8.26598$8,265.98
1,500$8.06847$12,102.70
2,500$7.84956$19,623.90
3,500$7.72156$27,025.46
5,000$7.59839$37,991.95
Manufacturers Standard Package