
T495D686K016ATE150 | |
|---|---|
DigiKey Part Number | 399-3889-2-ND - Tape & Reel (TR) 399-3889-1-ND - Cut Tape (CT) 399-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K016ATE150 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K016ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $9.19500 | $91.95 |
| 50 | $7.37200 | $368.60 |
| 100 | $6.80990 | $680.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.85846 | $2,929.23 |
| 1,000 | $5.56410 | $5,564.10 |
| 1,500 | $5.41670 | $8,125.05 |
| 2,500 | $5.25336 | $13,133.40 |
| 3,500 | $5.15780 | $18,052.30 |
| 5,000 | $5.06592 | $25,329.60 |
| 6,000 | $5.02233 | $30,133.98 |
| 12,000 | $4.87568 | $58,508.16 |
| 12,500 | $4.86790 | $60,848.75 |

