
T495D685K050ATE300 | |
---|---|
DigiKey Part Number | 399-3888-2-ND - Tape & Reel (TR) 399-3888-1-ND - Cut Tape (CT) 399-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE300 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $16.18400 | $161.84 |
50 | $13.34120 | $667.06 |
100 | $12.46100 | $1,246.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.97334 | $5,486.67 |
1,000 | $10.51263 | $10,512.63 |
1,500 | $10.28187 | $15,422.81 |
2,500 | $10.02602 | $25,065.05 |
3,500 | $9.87647 | $34,567.64 |
5,000 | $9.73253 | $48,662.65 |
6,000 | $9.66432 | $57,985.92 |