4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D475M050ATE300

DigiKey Part Number
399-10297-2-ND - Tape & Reel (TR)
399-10297-1-ND - Cut Tape (CT)
399-10297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D475M050ATE300
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D475M050ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.87000$17.87
10$12.16400$121.64
50$9.89300$494.65
100$9.19060$919.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.00268$4,001.34
1,000$7.63489$7,634.89
1,500$7.45067$11,176.00
2,500$7.24648$18,116.20
3,500$7.12710$24,944.85
5,000$7.01226$35,061.30
6,000$6.95783$41,746.98
12,000$6.77451$81,294.12
Manufacturers Standard Package