4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D475K050ATE275

DigiKey Part Number
399-4786-2-ND - Tape & Reel (TR)
399-4786-1-ND - Cut Tape (CT)
399-4786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D475K050ATE275
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D475K050ATE275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.83000$19.83
10$13.56800$135.68
50$11.08900$554.45
100$10.32300$1,032.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.02918$4,514.59
1,000$8.62859$8,628.59
1,500$8.42789$12,641.83
2,500$8.20546$20,513.65
3,500$8.07540$28,263.90
5,000$7.95026$39,751.30
6,000$7.89093$47,345.58
Manufacturers Standard Package