
T495D336M020ATE200 | |
|---|---|
DigiKey Part Number | 399-8518-2-ND - Tape & Reel (TR) 399-8518-1-ND - Cut Tape (CT) 399-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M020ATE200 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M020ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $9.96200 | $99.62 |
| 50 | $8.02140 | $401.07 |
| 100 | $7.42260 | $742.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.40818 | $3,204.09 |
| 1,000 | $6.09440 | $6,094.40 |
| 1,500 | $5.93721 | $8,905.82 |
| 2,500 | $5.76290 | $14,407.25 |
| 3,500 | $5.66107 | $19,813.74 |
| 5,000 | $5.56305 | $27,815.25 |
| 6,000 | $5.51662 | $33,099.72 |
| 12,000 | $5.36016 | $64,321.92 |
| 12,500 | $5.35187 | $66,898.38 |

