
T495D335K050ATE700 | |
|---|---|
DigiKey Part Number | 399-T495D335K050ATE700TR-ND - Tape & Reel (TR) 399-T495D335K050ATE700CT-ND - Cut Tape (CT) 399-T495D335K050ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D335K050ATE700 |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D335K050ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $9.71700 | $97.17 |
| 50 | $7.81100 | $390.55 |
| 100 | $7.22350 | $722.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.22984 | $3,114.92 |
| 1,000 | $5.92226 | $5,922.26 |
| 1,500 | $5.76822 | $8,652.33 |
| 2,500 | $5.59745 | $13,993.62 |
| 3,500 | $5.49764 | $19,241.74 |
| 5,000 | $5.40160 | $27,008.00 |
| 6,000 | $5.35607 | $32,136.42 |
| 12,000 | $5.20278 | $62,433.36 |
| 12,500 | $5.19463 | $64,932.88 |

