
T495D227M006ATE100 | |
|---|---|
DigiKey Part Number | 399-10404-2-ND - Tape & Reel (TR) 399-10404-1-ND - Cut Tape (CT) 399-10404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227M006ATE100 |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.01000 | $15.01 |
| 10 | $10.09200 | $100.92 |
| 50 | $8.13240 | $406.62 |
| 100 | $7.52620 | $752.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.50150 | $3,250.75 |
| 1,000 | $6.18439 | $6,184.39 |
| 1,500 | $6.02554 | $9,038.31 |
| 2,500 | $5.84951 | $14,623.78 |
| 3,500 | $5.74657 | $20,112.99 |
| 5,000 | $5.64753 | $28,237.65 |
| 6,000 | $5.60062 | $33,603.72 |
| 12,000 | $5.44254 | $65,310.48 |
| 12,500 | $5.43417 | $67,927.12 |

