
T495D226K020ATE180 | |
|---|---|
DigiKey Part Number | 399-4704-2-ND - Tape & Reel (TR) 399-4704-1-ND - Cut Tape (CT) 399-4704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K020ATE180 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K020ATE180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $9.77400 | $97.74 |
| 50 | $7.85820 | $392.91 |
| 100 | $7.26840 | $726.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.26998 | $3,134.99 |
| 1,000 | $5.96093 | $5,960.93 |
| 1,500 | $5.80619 | $8,709.28 |
| 2,500 | $5.63462 | $14,086.55 |
| 3,500 | $5.53433 | $19,370.15 |
| 5,000 | $5.43784 | $27,189.20 |
| 6,000 | $5.39213 | $32,352.78 |
| 12,000 | $5.23812 | $62,857.44 |
| 12,500 | $5.22996 | $65,374.50 |

