
T495D157K010ATE050 | |
|---|---|
DigiKey Part Number | 399-10411-2-ND - Tape & Reel (TR) 399-10411-1-ND - Cut Tape (CT) 399-10411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K010ATE050 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K010ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $14.17900 | $141.79 |
| 50 | $11.61600 | $580.80 |
| 100 | $10.82310 | $1,082.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.48344 | $4,741.72 |
| 1,000 | $9.06874 | $9,068.74 |
| 1,500 | $8.86095 | $13,291.43 |
| 2,500 | $8.63062 | $21,576.55 |
| 3,500 | $8.49591 | $29,735.69 |
| 5,000 | $8.36638 | $41,831.90 |
| 6,000 | $8.30496 | $49,829.76 |

