
T495D157K006ATE050 | |
|---|---|
DigiKey Part Number | 399-T495D157K006ATE050TR-ND - Tape & Reel (TR) 399-T495D157K006ATE050CT-ND - Cut Tape (CT) 399-T495D157K006ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K006ATE050 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K006ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $18.07900 | $180.79 |
| 50 | $14.98400 | $749.20 |
| 100 | $14.02690 | $1,402.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.40810 | $6,204.05 |
| 1,000 | $11.90684 | $11,906.84 |
| 1,500 | $11.65561 | $17,483.41 |
| 2,500 | $11.37722 | $28,443.05 |
| 3,500 | $11.21442 | $39,250.47 |
| 5,000 | $11.05779 | $55,288.95 |
| 6,000 | $10.98353 | $65,901.18 |

