
T495D107M010ATE065 | |
---|---|
DigiKey Part Number | 399-18343-2-ND - Tape & Reel (TR) 399-18343-1-ND - Cut Tape (CT) 399-18343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE065 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $12.85800 | $128.58 |
50 | $10.47720 | $523.86 |
100 | $9.74320 | $974.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.50068 | $4,250.34 |
1,000 | $8.11616 | $8,116.16 |
1,500 | $7.92356 | $11,885.34 |
2,500 | $7.71000 | $19,275.00 |
3,500 | $7.58516 | $26,548.06 |
5,000 | $7.46503 | $37,325.15 |
6,000 | $7.40812 | $44,448.72 |