
TR3D107M010C0065 | |
---|---|
DigiKey Part Number | 718-TR3D107M010C0065TR-ND - Tape & Reel (TR) 718-TR3D107M010C0065CT-ND - Cut Tape (CT) 718-TR3D107M010C0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107M010C0065 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107M010C0065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.63800 | $86.38 |
50 | $6.90380 | $345.19 |
100 | $6.36850 | $636.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.57166 | $2,785.83 |
1,000 | $5.28558 | $5,285.58 |
1,500 | $5.14239 | $7,713.59 |
2,500 | $4.98358 | $12,458.95 |
3,500 | $4.89075 | $17,117.62 |
5,000 | $4.80146 | $24,007.30 |
6,000 | $4.75916 | $28,554.96 |
12,000 | $4.61664 | $55,399.68 |
12,500 | $4.60906 | $57,613.25 |