
T495D107K020ATE200 | |
|---|---|
DigiKey Part Number | 399-18841-2-ND - Tape & Reel (TR) 399-18841-1-ND - Cut Tape (CT) 399-18841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K020ATE200 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K020ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.34000 | $19.34 |
| 10 | $13.22500 | $132.25 |
| 50 | $10.79540 | $539.77 |
| 100 | $10.04560 | $1,004.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.77724 | $4,388.62 |
| 1,000 | $8.38457 | $8,384.57 |
| 1,500 | $8.18787 | $12,281.81 |
| 2,500 | $7.96984 | $19,924.60 |
| 3,500 | $7.84237 | $27,448.29 |
| 5,000 | $7.71969 | $38,598.45 |
| 6,000 | $7.66157 | $45,969.42 |

