
T495C475M035ATE600 | |
|---|---|
DigiKey Part Number | 399-9458-2-ND - Tape & Reel (TR) 399-9458-1-ND - Cut Tape (CT) 399-9458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C475M035ATE600 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C475M035ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.15000 | $16.15 |
| 10 | $10.90000 | $109.00 |
| 50 | $8.81280 | $440.64 |
| 100 | $8.16990 | $816.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.08076 | $3,540.38 |
| 1,000 | $6.74365 | $6,743.65 |
| 1,500 | $6.57483 | $9,862.25 |
| 2,500 | $6.38771 | $15,969.28 |
| 3,500 | $6.27831 | $21,974.09 |
| 5,000 | $6.17306 | $30,865.30 |
| 6,000 | $6.12320 | $36,739.20 |
| 12,000 | $5.95514 | $71,461.68 |
| 12,500 | $5.94624 | $74,328.00 |

