
T495C336M016ATE275 | |
---|---|
DigiKey Part Number | 399-18090-2-ND - Tape & Reel (TR) 399-18090-1-ND - Cut Tape (CT) 399-18090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336M016ATE275 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C336M016ATE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.40200 | $94.02 |
50 | $7.54260 | $377.13 |
100 | $6.96950 | $696.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.00044 | $3,000.22 |
1,000 | $5.70057 | $5,700.57 |
1,500 | $5.55031 | $8,325.47 |
2,500 | $5.38379 | $13,459.48 |
3,500 | $5.28641 | $18,502.44 |
5,000 | $5.19273 | $25,963.65 |
6,000 | $5.14837 | $30,890.22 |
12,000 | $4.99887 | $59,986.44 |
12,500 | $4.99092 | $62,386.50 |