
593D336X0016C2TE3 | |
---|---|
DigiKey Part Number | 718-593D336X0016C2TE3TR-ND - Tape & Reel (TR) 718-593D336X0016C2TE3CT-ND - Cut Tape (CT) 718-593D336X0016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X0016C2TE3 |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X0016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.00700 | $40.07 |
50 | $3.07740 | $153.87 |
100 | $2.79010 | $279.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.35294 | $1,176.47 |
1,000 | $2.20038 | $2,200.38 |
1,500 | $2.12402 | $3,186.03 |
2,500 | $2.03942 | $5,098.55 |
3,500 | $1.98995 | $6,964.83 |
5,000 | $1.94238 | $9,711.90 |
6,000 | $1.91984 | $11,519.04 |
12,000 | $1.84394 | $22,127.28 |
12,500 | $1.83990 | $22,998.75 |