
T495C156K016ATE400 | |
|---|---|
DigiKey Part Number  | 399-11074-2-ND - Tape & Reel (TR) 399-11074-1-ND - Cut Tape (CT) 399-11074-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T495C156K016ATE400  | 
Description  | CAP TANT 15UF 10% 16V 2312  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495C156K016ATE400 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 400mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.93000 | $10.93 | 
| 10 | $7.15500 | $71.55 | 
| 50 | $5.66680 | $283.34 | 
| 100 | $5.20680 | $520.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $4.42908 | $2,214.54 | 
| 1,000 | $4.18849 | $4,188.49 | 
| 1,500 | $4.06805 | $6,102.08 | 
| 2,500 | $3.93448 | $9,836.20 | 
| 3,500 | $3.85641 | $13,497.43 | 
| 5,000 | $3.78130 | $18,906.50 | 
| 6,000 | $3.74570 | $22,474.20 | 
| 12,000 | $3.62583 | $43,509.96 | 
| 12,500 | $3.61947 | $45,243.38 | 

