
T495C107K010ATE100 | |
---|---|
DigiKey Part Number | 399-18428-2-ND - Tape & Reel (TR) 399-18428-1-ND - Cut Tape (CT) 399-18428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107K010ATE100 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C107K010ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.18600 | $81.86 |
50 | $6.52120 | $326.06 |
100 | $6.00720 | $600.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.14008 | $2,570.04 |
1,000 | $4.87175 | $4,871.75 |
1,500 | $4.73731 | $7,105.97 |
2,500 | $4.58834 | $11,470.85 |
3,500 | $4.50125 | $15,754.38 |
5,000 | $4.41744 | $22,087.20 |
6,000 | $4.37774 | $26,266.44 |
12,000 | $4.24401 | $50,928.12 |
12,500 | $4.23689 | $52,961.12 |