
T495C106K016ATA2K0 | |
|---|---|
DigiKey Part Number | 399-T495C106K016ATA2K0TR-ND - Tape & Reel (TR) 399-T495C106K016ATA2K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495C106K016ATA2K0 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K016ATA2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.31000 | $9.31 |
| 10 | $6.05300 | $60.53 |
| 50 | $4.74940 | $237.47 |
| 100 | $4.34750 | $434.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.66886 | $1,834.43 |
| 1,000 | $3.45892 | $3,458.92 |
| 1,500 | $3.35375 | $5,030.62 |
| 2,500 | $3.23724 | $8,093.10 |
| 3,500 | $3.16915 | $11,092.02 |
| 5,000 | $3.10363 | $15,518.15 |
| 6,000 | $3.07259 | $18,435.54 |
| 12,000 | $2.96802 | $35,616.24 |
| 12,500 | $2.96247 | $37,030.88 |

